Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-1M-MP-JISCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK3858
Also Known AsXF-2008-FAR
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.520 |
| 5+ | $41.500 |
| 10+ | $39.720 |
| 25+ | $37.690 |
| 50+ | $35.180 |
| 100+ | $33.160 |
| 250+ | $30.140 |
Price for:Each
Minimum: 1
Multiple: 1
$44.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBMS-K-1M-MP-JISCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK3858
Also Known AsXF-2008-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialMagnet
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardJIS
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BMS-K-1M-MP-JIS is a 0.7Kg pull button magnet thermocouple. Ideal for ferrous metal surface measurement.
- Thermocouple type K, 3.280foot cable length
- Miniature fitted plug termination
- Thermocouple junction is grounded at tip
- Cable type is PFA insulated twin-twist wire
- 1/2” diameter button type magnet, 0.7Kg pull
- Maximum temperature is 250°C (200°C plug)
- Meets JIS (Japanese Industrial Standards) standards
- Color is positive: red / negative: white
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.28ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
JIS
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Magnet
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
