Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-N-C1-2.0-MP-MSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK1617
Also Known AsXF-1858-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.290 |
| 5+ | $29.160 |
| 10+ | $27.910 |
| 25+ | $26.490 |
| 50+ | $24.720 |
| 100+ | $23.300 |
| 250+ | $21.180 |
Price for:Each
Minimum: 1
Multiple: 1
$31.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-N-C1-2.0-MP-MSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK1617
Also Known AsXF-1858-FAR
Technical Datasheet
Thermocouple Wire TypeN
Thermocouple TypeN
Measured Temperature Min-
Length - Imperial6.6ft
Measured Temperature Max-
Length - Metric2m
Sensor Body Material-
Lead Length - Imperial6.6ft
Wire Gauge-
Conductor Area CSA-
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IEC thermocouple extension lead with miniature thermocouple plug and socket connectors
- Thermocouple cable construction-single pair 7/0.2, PVC insulated cable/wire, laid flat
- Tolerance class 2, insulation rating -10 to 105°C, IEC color coded thermocouple cable
- Miniature connector with flat plug pins
- Miniature socket with thermocouple contacts
- Contacts are polarized to prevent incorrect connection
- Maximum temperature is 220°C
- IEC color coded
- Type N, 2m cable length, pink IEC color code
Technical Specifications
Thermocouple Wire Type
N
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
-
Wire Gauge
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Type
N
Length - Imperial
6.6ft
Length - Metric
2m
Lead Length - Imperial
6.6ft
Conductor Area CSA
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
