Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFAA-GSJ-4.5-150-1.0-C4-MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK4939
Also Known AsXF-2054-FAR
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.710 |
| 5+ | $31.420 |
| 10+ | $30.070 |
| 25+ | $28.550 |
| 50+ | $26.640 |
| 100+ | $25.100 |
| 250+ | $22.820 |
Price for:Each
Minimum: 1
Multiple: 1
$33.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFAA-GSJ-4.5-150-1.0-C4-MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK4939
Also Known AsXF-2054-FAR
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial5.906"
Probe Length - Metric150mm
Probe Diameter - Imperial0.177"
Probe Diameter - Metric4.5mm
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FAA-GSJ-4.5-150-1.0-C4-MP is a general-purpose thermocouple probe. It has glassfibre insulated cable with stainless steel overbraid.
- Thermocouple type J, 3.280foot cable length
- Termination type is miniature plug
- Grounded hot thermocouple junction for fast response
- Probe diameter is 0.177inch, probe length is 5.905inch
- 7/0.2mm core/strands
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets IEC standards
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Lead Length - Imperial
3.28ft
Probe Length - Imperial
5.906"
Probe Diameter - Imperial
0.177"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
150mm
Probe Diameter - Metric
4.5mm
Thermocouple Termination
Miniature Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
