Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFAA-ISJ-3.0-250-NP-1.0-C2-T-ICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AM4662
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.410 |
| 5+ | $57.960 |
| 10+ | $56.210 |
| 25+ | $53.550 |
| 50+ | $49.920 |
| 100+ | $46.360 |
| 250+ | $43.200 |
Price for:Each
Minimum: 1
Multiple: 1
$61.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFAA-ISJ-3.0-250-NP-1.0-C2-T-ICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AM4662
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensor Body Material316 Stainless Steel
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationStripped Wire Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingUngrounded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FAA-ISJ-3.0-250-NP-1.0-C2-T-I is an IEC fabricated tube thermocouple with crimp seal and lead wire. Typical applications include industrial process control, pipes or ducts, ovens and heating, general purpose.
- 316 stainless steel protection tube and 1 meter PFA flat pair flexible lead wire
- Class 1 thermocouple accuracy
- Sensor temperature rating range from -75°C to +250°C
- 1m cable length, 2 wires
- Stripped wires termination
- Thermocouple type J
- 250mm sheath length
- 3mm sheath diameter
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
250°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.12"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Sensor Body Material
316 Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
250mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Stripped Wire Leads
Thermocouple Shielding
Ungrounded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
