Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFC-097-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK4039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
| 10+ | $15.650 |
| 25+ | $14.540 |
| 50+ | $13.370 |
| 100+ | $11.750 |
| 250+ | $11.020 |
| 500+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$16.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFC-097-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK4039
Technical Datasheet
Thread Size - Imperial1/2" BSPT
Thread Size - Metric-
MaterialBrass
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Brass compression gland
- Thermocouple installation fitting
- Suitable for a wide range of mineral insulated and other probe type sensors
- Male in-line brass compression type with nut and olive
- 1/2” thread size, BSPT tapered thread type
- Suits probe Ø 8mm
Technical Specifications
Thread Size - Imperial
1/2" BSPT
Material
Brass
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
