Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFC-132-D (PACK OF 5)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98AK6293
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.030 |
| 5+ | $64.960 |
| 10+ | $63.220 |
| 25+ | $62.080 |
| 50+ | $59.350 |
| 100+ | $53.880 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$71.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFC-132-D (PACK OF 5)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98AK6293
Technical Datasheet
Thread Size - Imperial1/8" BSPP
Thread Size - Metric-
MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
1/8" BSPP
Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
