Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
| 10+ | $7.900 |
| 25+ | $7.660 |
| 50+ | $7.130 |
| 100+ | $6.550 |
| 250+ | $5.800 |
| 500+ | $5.110 |
| 1000+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFL-237Copy
Newark Part No.03P2149
Technical Datasheet
Thread Size - Imperial1/2" BSP
Thread Size - Metric-
Fastener MaterialBrass
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FL-237 is a Threaded Lock Nut made of brass.
Technical Specifications
Thread Size - Imperial
1/2" BSP
Fastener Material
Brass
Product Range
-
Thread Size - Metric
-
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
