Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFL-K-1-T-JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK5142
Also Known AsXF-2096-FAR
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.720 |
| 5+ | $28.630 |
| 10+ | $27.400 |
| 25+ | $26.010 |
| 50+ | $24.270 |
| 100+ | $22.870 |
| 250+ | $20.800 |
Price for:Each
Minimum: 1
Multiple: 1
$30.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFL-K-1-T-JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK5142
Also Known AsXF-2096-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardJIS
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FL-K-1-T-J is a leaf thermocouple mounted on a stainless steel shim. It has glass fiber insulated cable with stainless steel overbraid.
- Thermocouple type K, 3.280foot cable length, bare tails termination
- Thermocouple junction is grounded at tip for fast response
- 7/0.2mm core/strands
- Maximum temperature is +350°C, minimum temperature is -50°C
- Meets JIS standards
- Dimension is 0.985 x 0.5118inch shim (0.00787inch thick)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.28ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
JIS
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
