Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFMS-K-1M-MP-ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK5161
Also Known AsXF-2105-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.070 |
| 5+ | $19.950 |
| 10+ | $18.620 |
| 25+ | $17.360 |
| 50+ | $16.000 |
| 100+ | $15.070 |
| 250+ | $13.860 |
Price for:Each
Minimum: 1
Multiple: 1
$21.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMS-K-1M-MP-ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK5161
Also Known AsXF-2105-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialMagnet
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FMS-K-1M-MP-A is a magnetic strip thermocouple. Ideal for ferrous metal surface measurement.
- Thermocouple type K, 3.280foot cable length
- Miniature plug termination
- Thermocouple junction is grounded measuring junction
- 1.969 x 0.984 x 0.0394inch magnetic strip magnet
- Cable type is PFA insulated wires, twin twisted
- Meets ANSI MC96.1 standards
- Color is positive: red, negative: yellow
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.28ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Magnet
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
