Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFN-K-M-5.0-C4-T-ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK5195
Also Known AsXF-2113-FAR
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.230 |
| 5+ | $64.410 |
| 10+ | $62.460 |
| 25+ | $59.510 |
| 50+ | $55.460 |
| 100+ | $51.530 |
| 250+ | $48.000 |
Price for:Each
Minimum: 1
Multiple: 1
$68.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFN-K-M-5.0-C4-T-ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK5195
Also Known AsXF-2113-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FN-K-M-5.0-C4-T-A is a nozzle thermocouple housed in a stainless steel threaded bolt. It has glass fiber insulated cable with stainless steel overbraid.
- Thermocouple type K, 16.405foot cable length, bare tails termination
- Grounded hot junction for fast response, M6x1mm thread
- 7/0.2mm core/strands
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets ANSI MC96.1 standards
- M6 x 1mm thread
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
