Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FSTC-J-FFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09WX8002 |
| Your Part Number | |
| Technical Datasheet |
943 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 5+ | $7.370 |
| 10+ | $7.010 |
| 25+ | $6.510 |
| 50+ | $6.040 |
| 100+ | $5.600 |
| 250+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FSTC-J-FFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09WX8002 |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | J |
| Sensor Type | Thermocouple |
| Connector Style | Standard (Black) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FSTC-J-FF is a black standard Panel Socket with nylon clip for quick and simple fixing to panel.
- Accepts standard round pin plug connectors
- All fascia mounting sockets are polarised by means of unequally sized pins
- Colour-coded in accordance with IEC specification
Applications
Sensing & Instrumentation
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | J |
|---|---|
| Connector Style | Standard (Black) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
