Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoH/MAGNET-K-3M-MP-J (9KG PULL)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK5267
Also Known AsXF-2176-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.870 |
| 5+ | $132.830 |
| 10+ | $126.710 |
| 25+ | $119.320 |
| 50+ | $111.590 |
| 100+ | $104.820 |
Price for:Each
Minimum: 1
Multiple: 1
$143.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoH/MAGNET-K-3M-MP-J (9KG PULL)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK5267
Also Known AsXF-2176-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial9.84ft
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardJIS
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
H/MAGNET-K-3M-MP-J (9KG PULL) is a 9Kg pull power (horseshoe) magnet thermocouple. Cable termination is PFA insulated with stainless steel over-braid, fitted plug termination. It provides rapid, reliable temperature sensing on ferrous surfaces.
- Thermocouple type K, 9.843foot cable length
- Miniature plug termination
- Magnet is 0.985 x 0.985 x 1.58inch (HxWxL) with powerful 9Kg pull
- Maximum temperature is 250°C, minimum temperature is -50°C
- Meets JIS standards
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
9.84ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
JIS
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
