Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-J-FF + FMP-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97AK6112
Product RangeThermocouple Panel System
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.030 |
| 5+ | $41.810 |
| 10+ | $39.910 |
| 25+ | $37.760 |
| 50+ | $35.090 |
| 100+ | $32.940 |
| 250+ | $29.720 |
Price for:Each
Minimum: 1
Multiple: 1
$45.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-J-FF + FMP-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97AK6112
Product RangeThermocouple Panel System
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Black)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeThermocouple Panel System
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM-J-FF + FMP-1 is a Type J IEC miniature thermocouple panel system. It is designed for use with thermocouples or leads with miniature plugs. It is robust and perfect for mounting in control rooms, test stands, laboratory applications, control rooms, and more. It supports calibration codes including K, J & T with quick wire sockets, with a maximum temperature range up to +120°C. This panel can be fitted horizontally or vertically.
- Miniature connector size, black color
- Fascia mounting socket connector
- 120°C maximum temperature
- Iron +positive contact, copper nickel -negative contact
- Meets BS EN 50212:1997 standard
- 1 connectors/ways
- 1.77inch x 1.57inch panel size
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
Thermocouple Panel System
Thermocouple Type
J
Connector Style
Miniature (Black)
Calibration Standard
IEC
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
