Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-J-M/LCFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 38K2386 |
| Your Part Number | |
| Technical Datasheet |
3,261 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 5+ | $10.510 |
| 10+ | $10.010 |
| 25+ | $9.270 |
| 50+ | $8.610 |
| 100+ | $7.990 |
| 250+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-J-M/LCFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 38K2386 |
| Technical Datasheet | |
| Gender | Plug, Socket |
| Thermocouple Type | J |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Black) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IM-J-M/LCF is a black Miniature Plug and Socket for use with J-type thermocouple. It is ideal for general purpose use.
- All contacts are polarised to ensure correct connection
- Connecters will accept thermocouple cable up to 4mm in diameter
- Colour-coded in accordance with IEC specification
- 220°C Maximum continuous operating temperature
Technical Specifications
| Gender | Plug, Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | J |
|---|---|
| Connector Style | Miniature (Black) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
