Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-J-PCBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06X5505
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $5.310 |
| 25+ | $4.980 |
| 50+ | $4.590 |
| 100+ | $4.290 |
| 250+ | $3.950 |
| 500+ | $3.570 |
| 1000+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-J-PCBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06X5505
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Black)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM-J-PCB is a Type J IEC, PCB mounting thermocouple connector socket.
- Versatile, high quality circuit board mounting miniature socket
- Black color
- Maximum temperature is 220°C
- Iron (+positive contact), copper nickel (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature (Black)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
