Print Page
IM-K-M (IEC)
Thermocouple Connector, Miniature, Green, Thermocouple Connector In Line, Flat Pins, Type K, Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-K-M (IEC)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 67C1559 |
| Your Part Number | |
| Technical Datasheet |
11,142 In Stock
1,162 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.920 |
| 25+ | $4.610 |
| 50+ | $4.250 |
| 100+ | $3.980 |
| 250+ | $3.660 |
| 500+ | $3.310 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-K-M (IEC)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 67C1559 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Thermocouple Type | K |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Green) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IM-K-M (IEC) from Labfacility is a miniature thermocouple connector with flat pins to suit thermocouple type. Ideal for general purpose use.
- Maximum continuous operating temperature of 220°C
- Colour coded with green in accordance with IEC specification
- Type K contacts are made from true thermocouple alloys
- Contacts are polarized by means of unequally sized pins
- Connecter will accept thermocouple cable up to 4mm in diameter
- Cable clamp available for securing cable to plugs
Applications
Power Management, Industrial
Technical Specifications
| Gender | Plug |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | K |
|---|---|
| Connector Style | Miniature (Green) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
