Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoK-ABT-2 (IEC)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69C1213
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.810 |
| 5+ | $37.110 |
| 10+ | $35.510 |
| 25+ | $33.710 |
| 50+ | $31.460 |
| 100+ | $29.650 |
| 250+ | $26.950 |
Price for:Each
Minimum: 1
Multiple: 1
$39.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoK-ABT-2 (IEC)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69C1213
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple Termination-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
K-ABT-2 (IEC) is a 6mm diameter tip thermocouple with adjustable insertion depth.
- 200mm spring with adjustable fixing cap (11.4mm I.D. single slot)
- Glass fiber insulated lead with stainless steel over braid, 7/0.2mm
- 2m overall length
- Rated 350°C temperature
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
