Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S20-250-P5-2.0-C7-T-ICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK4118
Also Known AsXF-1901-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.660 |
| 5+ | $41.630 |
| 10+ | $39.830 |
| 25+ | $37.810 |
| 50+ | $35.290 |
| 100+ | $33.260 |
| 250+ | $30.230 |
Price for:Each
Minimum: 1
Multiple: 1
$44.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S20-250-P5-2.0-C7-T-ICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK4118
Also Known AsXF-1901-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial9.8"
Probe Length - Metric250mm
Probe Diameter - Imperial0.08"
Probe Diameter - Metric2mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MA-ISK-S20-250-P5-2.0-C7-T-I is an IEC 2mm mineral insulated thermocouple to IEC 584 with threaded pot and PFA lead. Tolerances of materials used in the manufacture conform to class 1 specification to relevant BS EN 60584 standards. 310 stainless steel sheath provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in Sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- Type K 6.562foot PFA lead and bare tails – stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, 0.078inch x 0.31inch ISO threaded pot
- 2metre 7/0.2mm PFA PTFE insulated flat pair cable and tails (color coded to IEC 584)
- Manufactured using materials to IEC 584 class 1 specification
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Probe temperature range from -40°C to +1100°C, pot seal rating is 200°C
- 0.0788inch probe diameter, 9.843inch probe length
- Green cable jacket, green/white positive/negative tails
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
6.6ft
Probe Length - Imperial
9.8"
Probe Diameter - Imperial
0.08"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
250mm
Probe Diameter - Metric
2mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
