Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I15-3000-MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y2452
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.330 |
| 5+ | $90.930 |
| 10+ | $88.170 |
| 25+ | $84.010 |
| 50+ | $78.290 |
| 100+ | $72.740 |
| 250+ | $67.760 |
Price for:Each
Minimum: 1
Multiple: 1
$96.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I15-3000-MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y2452
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial9.8ft
Probe Length - Metric3m
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
9.8ft
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
-
Probe Length - Metric
3m
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
