
| Quantity | Price |
|---|---|
| 1+ | $35.260 |
| 5+ | $32.860 |
| 10+ | $31.440 |
| 25+ | $29.850 |
| 50+ | $27.860 |
| 100+ | $26.260 |
| 250+ | $23.860 |
Product Information
Product Overview
The MB-ISK-S15-1000-MP is a 1.5mm IEC type-K Mineral Insulated Thermocouple with miniature plug. The sensor features - single element junction insulated from sheath (offers protection against spurious electrical signals), miniature flat pin plug and color coded green in accordance IEC. The material is good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues and heat exchangers. The highly flexible, sheath can be bent/formed to suit many applications and processes.
- 1000mm Length
- Fast response
- Insulated hot junction
- Miniature plug termination (200°C)
Technical Specifications
K
-
-
40"
0.059"
-
IEC
-
-
Stainless Steel
-
1m
1.5mm
Miniature Connector
Shielded
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
