
Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.370 |
| 5+ | $48.810 |
| 10+ | $46.710 |
| 25+ | $44.350 |
| 50+ | $41.380 |
| 100+ | $39.010 |
| 250+ | $35.460 |
Product Information
Product Overview
MD-GIK-S05-500-P5-I is a mineral insulated type K thermocouple – 0.5mm GHJ. It is a fast response type K thermocouple with grounded hot junction, Inconel® alloy 600, threaded pot seal and tails. Inconel® alloy 600 provides excellent oxidation resistance, not suitable for Sulphur bearing atmospheres above 550°C. Typical applications include heat treatment processes, annealing furnaces, chemical reactors, man -made fiber and synthetic material production, steam boilers, paper industry etc. Termination is 100mm PFA PTFE twin twisted 7/0.2mm tails, +green/-white color coded in accordance with IEC 584-3.
- 0.2inch diameter, hot junction of thermocouple grounded to outer sheath for very fast response
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Probe temperature range -40°C to +750°C, M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Conforms to IEC 584
- Sensor type is type K nickel chromium/nickel aluminum to IEC 584-1&2
- Single element, hot junction grounded to sheath
- 19.685inch probe length, green positive tail wire, white negative tail wire
Technical Specifications
K
-
3.94"
19.7"
0.02"
PFA
IEC
-
-
Inconel 600
100mm
500mm
0.5mm
Bare Wire
Shielded
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
