Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMD-GSK-S05-1000-P5-ICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53X3347
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.640 |
| 5+ | $65.730 |
| 10+ | $63.740 |
| 25+ | $60.730 |
| 50+ | $56.600 |
| 100+ | $52.590 |
| 250+ | $48.980 |
Price for:Each
Minimum: 1
Multiple: 1
$69.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-GSK-S05-1000-P5-ICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53X3347
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial40"
Probe Length - Metric1m
Probe Diameter - Imperial0.02"
Probe Diameter - Metric0.5mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MD-GSK-S05-1000-P5-I is an IEC mineral insulated Type K thermocouple with threaded pot and tails. 310 stainless steel provides good corrosion & and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- 0.5mm probe diameter, 1000mm length
- Mineral insulated probe with stainless steel with M8 x 1.0mm pitch threaded pot seal & tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, probe temperature range from -40°C to +750°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Termination is 100mm PFA twin twisted 7/0.2mm tails, color coded in accordance with IEC 584
- Sensor type is Type ‘K’ (nickel chromium/nickel aluminum) to IEC 584
- Single element, junction insulated from sheath (offer protection against spurious electrical signal)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3"
Probe Length - Imperial
40"
Probe Diameter - Imperial
0.02"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
1m
Probe Diameter - Metric
0.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
