
Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.780 |
| 5+ | $43.600 |
| 10+ | $41.730 |
| 25+ | $39.610 |
| 50+ | $36.960 |
| 100+ | $34.840 |
| 250+ | $31.670 |
Product Information
Product Overview
MD-GSK-S05-250-P5-I is a mineral insulated type K thermocouple – 0.5mm GHJ. It is a fast response type K thermocouple with grounded hot junction, 310 stainless steel sheath, threaded pot seal and tails. 310 stainless steel provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in Sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc. Termination is 100mm PFA PTFE twin twisted 7/0.2mm tails, +green/-white color coded in accordance with IEC 584-3.
- 0.2inch diameter, hot junction of thermocouple grounded to outer sheath for very fast response
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Probe temperature range -40°C to +750°C, M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Conforms to IEC 584
- Sensor type is type K nickel chromium/nickel aluminum to IEC 584-1&2
- Single element, hot junction grounded to sheath
- 9.843inch probe length, green positive tail wire, white negative tail wire
Technical Specifications
K
-
3.94"
9.84"
0.02"
PFA
IEC
-
-
Stainless Steel
100mm
250mm
0.5mm
Bare Wire
Shielded
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
