Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S20-250-P5-ICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK1795
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.510 |
| 5+ | $35.890 |
| 10+ | $34.350 |
| 25+ | $32.610 |
| 50+ | $30.430 |
| 100+ | $28.680 |
| 250+ | $26.070 |
Price for:Each
Minimum: 1
Multiple: 1
$38.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S20-250-P5-ICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK1795
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.08"
Probe Diameter - Metric2mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.94"
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.08"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
250mm
Probe Diameter - Metric
2mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
