Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S30-1000-P5-ANSICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK1796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.950 |
| 5+ | $31.640 |
| 10+ | $30.280 |
| 25+ | $28.750 |
| 50+ | $26.830 |
| 100+ | $25.280 |
| 250+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$33.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S30-1000-P5-ANSICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK1796
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial3.3ft
Probe Length - Metric1m
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.94"
Probe Length - Imperial
3.3ft
Probe Diameter - Imperial
0.12"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
1m
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
