Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S60-2000-P5-ANSICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK1797
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.260 |
| 5+ | $90.850 |
| 10+ | $88.110 |
| 25+ | $83.940 |
| 50+ | $78.240 |
| 100+ | $72.680 |
| 250+ | $67.710 |
Price for:Each
Minimum: 1
Multiple: 1
$96.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S60-2000-P5-ANSICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK1797
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial6.6ft
Probe Length - Metric2m
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.94"
Probe Length - Imperial
6.6ft
Probe Diameter - Imperial
0.24"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
2m
Probe Diameter - Metric
6mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
