Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-395-D 10MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK1964
Also Known AsXF-1803-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.970 |
| 5+ | $52.160 |
| 10+ | $49.930 |
| 25+ | $47.390 |
| 50+ | $44.230 |
| 100+ | $41.690 |
| 250+ | $37.880 |
Price for:Each
Minimum: 1
Multiple: 1
$55.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-395-D 10MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK1964
Also Known AsXF-1803-FAR
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardIEC
InsulationSilicone Rubber
Operating Temperature Min-40°C
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Silicone rubber insulated thermocouple cable
- 7/0.2mm single pair
- Thermocouple type K
- Silicone rubber insulated twisted cores
- Silicone rubber insulated jacket
- Round cross section
- Color coded to IEC584
- Temperature rating range from -40°C to +200°C
- Green jacket, +green/-white cores, 10m length
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Silicone Rubber
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
-
Color Code Standard
IEC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
