Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWT-203-DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK1967
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.780 |
| 5+ | $86.640 |
| 10+ | $84.010 |
| 25+ | $80.040 |
| 50+ | $74.600 |
| 100+ | $69.300 |
| 250+ | $64.560 |
Price for:Each
Minimum: 1
Multiple: 1
$91.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWT-203-DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK1967
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size1 x 0.315mm
Wire Gauge-
Conductor Area CSA0.078mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
164ft
No. of Max Strands x Strand Size
1 x 0.315mm
Conductor Area CSA
0.078mm²
Color Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
