Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1214-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AC1012
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.670 |
| 5+ | $44.420 |
| 10+ | $42.520 |
| 25+ | $40.350 |
| 50+ | $37.660 |
| 100+ | $35.500 |
| 250+ | $32.270 |
Price for:Each
Minimum: 1
Multiple: 1
$47.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1214-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AC1012
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-60°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1214-FAR is an IEC glassfibre insulated flat pair exposed junction thermocouple.
- K type thermocouple
- 1/0.508mm cable size
- 16.4ft cable length
- Bare tails termination
- Good temperature resistance (not suitable in fluids)
- Temperature range from -60°C to +350°C (short periods up to 400°C)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
350°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-60°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
