Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1218-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.37AC1016
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.190 |
| 5+ | $24.410 |
| 10+ | $23.360 |
| 25+ | $22.180 |
| 50+ | $20.690 |
| 100+ | $19.500 |
| 250+ | $17.720 |
Price for:Each
Minimum: 1
Multiple: 1
$26.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1218-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.37AC1016
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IEC PTFE exposed welded tip thermocouple with miniature thermocouple plug
- Thermocouple type J, 5m cable length
- Black +positive tail wire code, white -negative tail wire code
- Fast response, welded exposed junction
- PTFE insulated twin-twisted lead
- 1/0.2mm conductors
- Re-wireable miniature flat pin plug
- Temperature range from -75°C to +260°C
- Tolerance to IEC 584 class 1, color code to IEC 584-3
- Ideal for test and development applications
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
260°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
