Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1237-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AC1034
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.900 |
| 5+ | $34.390 |
| 10+ | $32.910 |
| 25+ | $31.240 |
| 50+ | $29.150 |
| 100+ | $27.480 |
| 250+ | $24.970 |
Price for:Each
Minimum: 1
Multiple: 1
$36.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1237-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AC1034
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.177"
Probe Diameter - Metric4.5mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1237-FAR is a general purpose thermocouple probe.
- K thermocouple type
- 2m cable length
- 4.5 x 150mm probe (diameter x length)
- Bare tail termination
- Rugged thermocouple with stainless steel sheath
- Grounded hot junction for fast response
- Glassfibre insulated lead with stainless steel overbraid
- Temperature range from -60°C to 350°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.177"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
150mm
Probe Diameter - Metric
4.5mm
Thermocouple Termination
Bare Wire
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
