Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1246-FARCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AC8703
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.800 |
| 5+ | $61.160 |
| 10+ | $59.310 |
| 25+ | $56.510 |
| 50+ | $52.660 |
| 100+ | $48.920 |
| 250+ | $45.580 |
Price for:Each
Minimum: 1
Multiple: 1
$64.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1246-FARCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AC8703
Technical Datasheet
Length550mm
Thermowell TypeFabricated
External Diameter11.1mm
Bore Size-
Probe Body Material316 Stainless Steel
Thermowell Material316 Stainless Steel
Insertion Length-
Shank TypeStraight
External Thread11.1mm
Shank Diameter6mm
Internal Thread-
Pressure Rating-
Stem Length / Probe Length550mm
Outer Pipe Diameter-
Flange Size-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1246-FAR is a fabricated thermopocket for use with industrial style temperature probes. Suitable with 6.0mm diameter probes (supplied complete with stainless steel compression fitting to suit probe).
- 11.1mm outer diameter
- 550mm immersion length
- 316 stainless steel material
- 1/2” BSP parallel process thread
Technical Specifications
Length
550mm
External Diameter
11.1mm
Probe Body Material
316 Stainless Steel
Insertion Length
-
External Thread
11.1mm
Internal Thread
-
Stem Length / Probe Length
550mm
Flange Size
-
SVHC
No SVHC (04-Feb-2026)
Thermowell Type
Fabricated
Bore Size
-
Thermowell Material
316 Stainless Steel
Shank Type
Straight
Shank Diameter
6mm
Pressure Rating
-
Outer Pipe Diameter
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
