Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1255-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC6927
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.590 |
| 5+ | $14.750 |
| 10+ | $13.780 |
| 25+ | $12.840 |
| 50+ | $11.830 |
| 100+ | $11.150 |
| 250+ | $10.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1255-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC6927
Technical Datasheet
Thermocouple TypeK
Thermocouple Wire TypeK
Measured Temperature Min-
Length - Imperial6.6ft
Measured Temperature Max-
Length - Metric2m
Sensor Body Material-
Lead Length - Imperial6.6ft
Wire Gauge-
Lead Length - Metric2m
Conductor Area CSA-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPU (Polyurethane)
Thermocouple TerminationMiniature Plug
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1255-FAR is an IEC Type K retractable curly thermocouple lead.
- 2m fully extended cable length
- Polyurethane outer cable type
- Thermocouple plug connector type
- Miniature connector size, green color
- Color code (cores & jacket) to IEC-584-3
- Thermocouple Type K
- Miniature thermocouple plug termination type
- 10/0.12mm strand size
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
-
Wire Gauge
-
Conductor Area CSA
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Plug
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Wire Type
K
Length - Imperial
6.6ft
Length - Metric
2m
Lead Length - Imperial
6.6ft
Lead Length - Metric
2m
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PU (Polyurethane)
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
