Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1292-FARCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AJ2950
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.290 |
| 5+ | $219.500 |
| 10+ | $210.740 |
| 25+ | $199.830 |
| 50+ | $188.310 |
Price for:Each
Minimum: 1
Multiple: 1
$231.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1292-FARCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AJ2950
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1292-FAR is an IEC Type K glassfibre insulated flat pair cable /wire with stainless steel overbraid.
- 7/0.2mm strand size
- 164.1ft cable length
- Temperature range from -60°C to +350°C (short periods up to 400°C)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
164ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
