Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1352-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC6952
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 5+ | $7.730 |
| 10+ | $7.350 |
| 25+ | $6.820 |
| 50+ | $6.330 |
| 100+ | $5.870 |
| 250+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1352-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC6952
Technical Datasheet
Thread Size - Imperial1/4" NPT
Thread Size - Metric-
MaterialBrass
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
1/4" NPT
Material
Brass
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
