Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1407-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ6546
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.200 |
| 5+ | $67.200 |
| 10+ | $65.170 |
| 25+ | $62.090 |
| 50+ | $57.870 |
| 100+ | $53.760 |
| 250+ | $50.090 |
Price for:Each
Minimum: 1
Multiple: 1
$71.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1407-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ6546
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric1m
Probe Diameter - Imperial-
Probe Diameter - Metric4.5mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1407-FAR is an IEC mineral insulated thermocouple with standard thermocouple plug.
- K type thermocouple
- 4.5mm probe dia
- 1000mm probe length
- 310SS sheath
- Probe temperature range -40°C up to +1100°C
- Chromium/aluminum conductors
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
1m
Probe Diameter - Metric
4.5mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
