Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1485-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AJ0650
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.220 |
| 5+ | $17.250 |
| 10+ | $16.110 |
| 25+ | $15.020 |
| 50+ | $13.830 |
| 100+ | $13.040 |
| 250+ | $11.990 |
Price for:Each
Minimum: 1
Multiple: 1
$18.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1485-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96AJ0650
Technical Datasheet
Thread Size - Imperial1/4" BSP
Thread Size - Metric-
MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
1/4" BSP
Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
