Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1992-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK1346
Also Known AsXF-1992-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.000 |
| 5+ | $42.880 |
| 10+ | $41.030 |
| 25+ | $38.940 |
| 50+ | $36.350 |
| 100+ | $34.260 |
| 250+ | $31.140 |
Price for:Each
Minimum: 1
Multiple: 1
$46.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1992-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK1346
Also Known AsXF-1992-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial0.157"
Probe Length - Metric4mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.2mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardJIS
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1992-FAR is a thermocouple brake pad temperature sensor. Sensor has 1m of fiber glass insulated cable, with stainless steel overbraid. Each tip is sealed with a high temperature ceramic paste (fortafix) which can withstand temperatures up to +400°C.
- Thermocouple type K, 0.126inch probe diameter
- Designed for monitoring the temperature of brake pads
- Sensor type is grounded junction
- Tip length is 0.157inch, cable length is 3.28foot
- Cable type is fiber glass with stainless steel overbraid 7/0.2mm
- Bare tails termination
- Meets JIS (Japanese Industrial Standards) standards
- Color is positive: red and negative: white
- Potting sealant is ceramic paste (fortafix)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
3.28ft
Probe Length - Imperial
0.157"
Probe Diameter - Imperial
0.125"
Insulation
Glassfiber
Thermocouple Wire Standard
JIS
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
4mm
Probe Diameter - Metric
3.2mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
