Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-334-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19J1157
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.960 |
| 5+ | $22.370 |
| 10+ | $21.420 |
| 25+ | $20.340 |
| 50+ | $19.020 |
| 100+ | $17.950 |
| 250+ | $16.350 |
Price for:Each
Minimum: 1
Multiple: 1
$23.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-334-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19J1157
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-334-FAR is a Type K, mineral insulated thermocouple.
- 6mm diameter
- 250mm probe length
- Sensor type is thermocouple type K to IEC 60584
- Probe material is 310 stainless steel with welded tip mineral insulated
- Conductors with insulated junction
- Tip temperature rating range from -40°C to 1100°C
- Probe termination plain pot seal
- Pot temperature rating of 180°C
- Termination flying lead and tails, PTFE insulated, 7/0.2mm, 1meter
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
40"
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.236"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
250mm
Probe Diameter - Metric
6mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
