Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2-MP-DISC-ANSICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK1409
Also Known AsXF-2017-FAR
Your Part Number
174 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.150 |
| 5+ | $27.170 |
| 10+ | $26.000 |
| 25+ | $24.680 |
| 50+ | $23.030 |
| 100+ | $21.710 |
| 250+ | $19.740 |
Price for:Each
Minimum: 1
Multiple: 1
$29.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2-MP-DISC-ANSICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK1409
Also Known AsXF-2017-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialCopper
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z2-K-2-MP-DISC-ANSI is an exposed junction fine wire thermocouple with copper disc brazed at tip. Supplied with high temperature adhesive polyimide film strips (13x18mm x 5) for quick and easy attachment to surface/process.
- Thermocouple type K, 6.562foot cable length, miniature plug termination
- Sensor type is copper disc, 0.25inch diameter x 0.0118inch thick
- Grounded measuring thermocouple junction
- Cable type is 1/0.2mm PFA PTFE insulated twisted wire
- Maximum temperature is 200°C, minimum temperature is 0°C
- Meets ANSI MC96.1 standards
- Color is positive: red, negative: yellow
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
6.56ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Copper
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
