Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ3-J-4-MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03P2598
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.170 |
| 5+ | $27.190 |
| 10+ | $26.020 |
| 25+ | $24.690 |
| 50+ | $23.050 |
| 100+ | $21.730 |
| 250+ | $19.740 |
Price for:Each
Minimum: 1
Multiple: 1
$29.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ3-J-4-MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03P2598
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-60°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial160"
Lead Length - Metric4m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z3-J-4-MP is a glassfibre exposed welded tip thermocouple with a re-wireable miniature flat pin plug.
- Fast response, welded exposed junction
- Good temperature resistance (not suitable in fluids)
- 1/0.315mm conductors
- Temperature range from -50°C to +350°C (short periods up to 400°C)
- Tolerance to IEC 584 Class 2
- Color code to IEC 584-3
- Ideal for test and development applications
- Thermocouple type is J, 4metres length
- Black positive tail wire, white negative tail wire
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
350°C
Lead Length - Imperial
160"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-60°C
Sensor Body Material
-
Lead Length - Metric
4m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
