Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-1.0-1/0.315-MP-ANSICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84X0240
Your Part Number
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.520 |
| 5+ | $16.580 |
| 10+ | $15.490 |
| 25+ | $14.440 |
| 50+ | $13.290 |
| 100+ | $12.530 |
| 250+ | $11.520 |
Price for:Each
Minimum: 1
Multiple: 1
$17.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-1.0-1/0.315-MP-ANSICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84X0240
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-60°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z3-K-1.0-1/0.315-MP-ANSI is an ANSI glassfibre insulated exposed junction thermocouple with miniature plug.
- K type thermocouple
- 1/0.3mm cable size
- 3.3ft cable length
- Fast response, welded exposed junction
- Good temperature resistance (not suitable in fluids)
- Temperature range from -60°C to 350°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
350°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-60°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
