Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No001-0016Copy
Newark Part No.78AK9191
Product RangeFlexPIFA Series
Your Part Number
409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
| 10+ | $9.770 |
| 25+ | $8.650 |
| 50+ | $8.130 |
| 100+ | $7.340 |
| 250+ | $7.060 |
| 500+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No001-0016Copy
Newark Part No.78AK9191
Product RangeFlexPIFA Series
Antenna TypeWiFi 6E / Bluetooth
Frequency Min4.9GHz
Frequency Max5.9GHz
Antenna MountingAdhesive / UFL Connector
Gain3dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeFlexPIFA Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi 6E / Bluetooth
Frequency Max
5.9GHz
Gain
3dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
3
Input Impedance
50ohm
Product Range
FlexPIFA Series
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
