Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoEFG8555A3S-15MH4LCopy
Newark Part No.78AK4954
Product Rangei-FlexPIFA Series
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.070 |
| 10+ | $14.440 |
| 25+ | $13.610 |
| 50+ | $12.230 |
| 100+ | $11.540 |
| 250+ | $11.220 |
| 500+ | $10.590 |
Price for:Each
Minimum: 1
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFG8555A3S-15MH4LCopy
Newark Part No.78AK4954
Product Rangei-FlexPIFA Series
Antenna TypeLoRaWAN / ISM / IoT
Frequency Min863MHz
Frequency Max870MHz
Antenna MountingAdhesive / MHF4L Connector
Gain-0.4dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Rangei-FlexPIFA Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
LoRaWAN / ISM / IoT
Frequency Max
870MHz
Gain
-0.4dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
863MHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
i-FlexPIFA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
