Print Page
TRAB24/49003
DOME ANTENNA, 4.9-5.85GHZ, 0.7DBI
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - LAIRD EXTERNAL
Manufacturer Part NoTRAB24/49003Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC0650
Product RangePhantom
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.630 |
| 5+ | $79.400 |
| 10+ | $75.160 |
| 25+ | $73.460 |
| 50+ | $70.910 |
| 100+ | $68.360 |
Price for:Each
Minimum: 1
Multiple: 1
$83.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LAIRD EXTERNAL
Manufacturer Part NoTRAB24/49003Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC0650
Product RangePhantom
Technical Datasheet
Antenna TypeDome
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingTAD / NMO
Gain0.7dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product RangePhantom
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
5.85GHz
Gain
0.7dBi
Input Power
100W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
TAD / NMO
VSWR
2
Input Impedance
50ohm
Product Range
Phantom
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate