Print Page
12 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.920 |
| 5+ | $235.480 |
| 10+ | $226.200 |
| 25+ | $214.690 |
| 50+ | $202.510 |
Price for:Each
Minimum: 1
Multiple: 1
$247.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No8271-0100-76Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19K0251
Product Range8271
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeCopper
Tape Length - Metric16.5m
Tape Length - Imperial54.1ft
ConductivityConductive
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range8271
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 8271-0100-76 is a Conductive Electro Tape made of soft copper conductive foil with tin-plated surface. It is laminated to a conductive acrylic adhesive which is protected by a siliconised paper cover.
- Electrically conductive acrylic adhesive
Applications
Defence, Military & Aerospace, Maintenance & Repair, Industrial
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
16.5m
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
1"
Product Range
8271
Tape Type
Copper
Tape Length - Imperial
54.1ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25.4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 8271-0100-76
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

