Print Page
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.910 |
| 5+ | $199.560 |
| 10+ | $190.500 |
| 25+ | $179.550 |
| 50+ | $168.080 |
| 100+ | $158.080 |
Price for:Each
Minimum: 1
Multiple: 1
$215.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No8271-0200-39Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19K0253
Product Range8271
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeCopper
Tape Length - Metric16.5m
Tape Length - Imperial54.1ft
ConductivityConductive
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range8271
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 8271-0200-39 is a Conductive Electro Tape, laminated to a conductive acrylic adhesive which is protected by a siliconized paper cover. The foils can either be supplied with bright surface or with tin plating.
- Bright and clean surface
- 6 to 10% Elongation
Applications
Industrial, Maintenance & Repair
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
16.5m
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
2"
Product Range
8271
Tape Type
Copper
Tape Length - Imperial
54.1ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
50.8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 8271-0200-39
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

