Print Page
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.210 |
| 5+ | $24.970 |
| 10+ | $21.080 |
| 25+ | $19.120 |
| 50+ | $17.830 |
| 100+ | $16.790 |
| 250+ | $16.220 |
Price for:Each
Minimum: 1
Multiple: 1
$28.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA15324-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52Y0857
Product RangeTflex 300
Technical Datasheet
Thermal Conductivity1.2W/m.K
Conductive MaterialSilicone Elastomer
Thickness1mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex 300
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
1.2W/m.K
Thickness
1mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
229mm
Product Range
Tflex 300
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

