Print Page
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.900 |
| 5+ | $44.660 |
| 10+ | $42.430 |
| 25+ | $40.660 |
| 50+ | $39.400 |
| 100+ | $38.150 |
| 250+ | $36.590 |
Price for:Each
Minimum: 1
Multiple: 1
$46.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA15332-01Copy
Newark Part No.56AJ9444
Product RangeTflex 300
Technical Datasheet
Thickness2.54mm
Conductive MaterialCeramic Filled Silicone Sheet
Thermal Conductivity1.2W/m.K
Thermal Impedance-
Volume Resistivity-
External Length228.6mm
External Width228.6mm
Product RangeTflex 300
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thickness
2.54mm
Thermal Conductivity
1.2W/m.K
Volume Resistivity
-
External Width
228.6mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
228.6mm
Product Range
Tflex 300
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

