Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA17633-08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AJ9533
Product RangeTflex HD300
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.990 |
| 5+ | $57.140 |
| 10+ | $47.710 |
| 25+ | $43.000 |
| 50+ | $41.770 |
| 100+ | $40.930 |
| 250+ | $40.100 |
| 5000+ | $39.260 |
Price for:Each
Minimum: 1
Multiple: 1
$64.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17633-08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AJ9533
Product RangeTflex HD300
Technical Datasheet
Thermal Conductivity2.7W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness2.03mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex HD300
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
2.7W/m.K
Thickness
2.03mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
229mm
Product Range
Tflex HD300
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
